Part Details for 0HEV015.ZXPY by Littelfuse Inc
Overview of 0HEV015.ZXPY by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 0HEV015.ZXPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7382
|
Newark | Fuse - Hev Lc 450Vdc 15A, Plug In/ Bulk |Littelfuse 0HEV015.ZXPY RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7300 | Buy Now |
DISTI #
F12030-ND
|
DigiKey | FUSE CARTRIDGE 15A 450VDC BLADE Min Qty: 320 Lead time: 16 Weeks Container: Bulk |
240 In Stock |
|
$22.6379 | Buy Now |
DISTI #
576-0HEV015.ZXPY
|
Mouser Electronics | Automotive Fuses 15A 450VDC LC HEV Blade RoHS: Compliant | 0 |
|
$23.0600 | Order Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 450VDC BLADE | 0 |
|
$49.3461 / $52.8003 | RFQ |
Part Details for 0HEV015.ZXPY
0HEV015.ZXPY CAD Models
0HEV015.ZXPY Part Data Attributes
|
0HEV015.ZXPY
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0HEV015.ZXPY
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 38.9 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 133 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.05 s |