Part Details for 0HEV030.ZXPY by Littelfuse Inc
Overview of 0HEV030.ZXPY by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 0HEV030.ZXPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7392
|
Newark | Fuse - Hev Lc 450Vdc 30A, Plug In/ Bulk |Littelfuse 0HEV030.ZXPY Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7300 / $24.4500 | Buy Now |
DISTI #
576-0HEV030.ZXPY
|
Mouser Electronics | Automotive Fuses 30A 450VDC LC HEV Blade RoHS: Compliant | 0 |
|
$21.7400 | Order Now |
DISTI #
0HEV030.ZXPY
|
TTI | Automotive Fuses 30A 450VDC LC HEV Blade RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 770 In Stock |
|
$16.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 450VDC BOLT | 0 |
|
$47.6127 / $50.9456 | RFQ |
Part Details for 0HEV030.ZXPY
0HEV030.ZXPY CAD Models
0HEV030.ZXPY Part Data Attributes:
|
0HEV030.ZXPY
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0HEV030.ZXPY
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 38.9 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 993 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.05 s |