-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7396
|
Newark | Fuse - Hev Lc 425Vdc 40A, Pcb Mount/ Bulk |Littelfuse 0HEV040.ZXPCB Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $18.1500 | Buy Now |
DISTI #
0HEV040.ZXPCB-ND
|
DigiKey | FUSE CARTRIDGE 40A 425VDC 5AG Min Qty: 240 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8342 | Buy Now |
DISTI #
576-0HEV040.ZXPCB
|
Mouser Electronics | Automotive Fuses 40A 425VDC LC HEV RoHS: Compliant | 214 |
|
$16.6300 / $26.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Bulk | 0Bulk |
|
$16.1500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 40A 425VDC 5AG | 0 |
|
$32.6659 / $34.9525 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0HEV040.ZXPCB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0HEV040.ZXPCB
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.86 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1495 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 425 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.05 s |