Part Details for 0JLS110.X by Littelfuse Inc
Overview of 0JLS110.X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0JLS110.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7876
|
Newark | Fus 600V F/A Class J 110A/ Box |Littelfuse 0JLS110.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2300 / $122.9700 | Buy Now |
DISTI #
0JLS110.X-ND
|
DigiKey | FUSE CRTRDGE 110A 600VAC CYLINDR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.7600 | Buy Now |
DISTI #
576-0JLS110.X
|
Mouser Electronics | Industrial & Electrical Fuses 110A 600VAC J Fuses RoHS: Not Compliant | 0 |
|
$152.9200 / $156.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$89.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$107.9500 / $135.4600 | Buy Now | |
DISTI #
0JLS110.X
|
TTI | Industrial & Electrical Fuses 110A 600VAC J Fuses RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 10 In Stock |
|
$125.3400 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 110A 600VAC CYLINDR | 0 |
|
$385.4637 / $404.7369 | RFQ |
Part Details for 0JLS110.X
0JLS110.X CAD Models
0JLS110.X Part Data Attributes
|
0JLS110.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JLS110.X
Littelfuse Inc
Electric Fuse, Fast Blow, 110A, 200000A (IR), J,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 76.2 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 110 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0JLS110.X
This table gives cross-reference parts and alternative options found for 0JLS110.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0JLS110.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLS110 | Electric Fuse, Fast Blow, 110A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | 0JLS110.X vs JLS110 |