Part Details for 0JTD009.T by Littelfuse Inc
Overview of 0JTD009.T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0JTD009.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4736
|
Newark | Fus 600V T/D Class J 9A/ Box |Littelfuse 0JTD009.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2500 / $25.9100 | Buy Now |
DISTI #
0JTD009.T-ND
|
DigiKey | FUSE CARTRIDGE 9A 600VAC/300VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1600 | Buy Now |
DISTI #
576-0JTD009.T
|
Mouser Electronics | Industrial & Electrical Fuses 9A 600VAC Class J RoHS: Not Compliant | 3 |
|
$25.7100 / $31.4300 | Buy Now |
DISTI #
75072155
|
RS | Fuse, Time-Delay, Class J, 600V AC/300V DC, 9A, JTD Series | Littelfuse 0JTD009.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5000 / $58.1400 | RFQ |
|
Onlinecomponents.com | Ul Class J Time-Delay Fuses - 9A RoHS: Compliant | 0 |
|
$21.5300 / $28.5000 | Buy Now |
DISTI #
000000000007220863
|
Sager | FUS 600V T/D CLASS J 9A Min Qty: 1 | 0 |
|
$19.4300 / $26.8100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 9A 600VAC/300VDC | 0 |
|
$71.7534 / $76.7761 | RFQ |
Part Details for 0JTD009.T
0JTD009.T CAD Models
0JTD009.T Part Data Attributes
|
0JTD009.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD009.T
Littelfuse Inc
FUSE CLASS J T/D 9A 600V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |