There are no models available for this part yet.
Overview of 0JTD02.5T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0JTD02.5T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B7914
|
Newark | Fus 600V T/D Class J 2.5A/ Box |Littelfuse 0JTD02.5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $25.9700 | Buy Now | |
DISTI #
0JTD02.5T-ND
|
DigiKey | FUSE CRTRDGE 2.5A 600VAC/300VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2500 | Buy Now | |
DISTI #
576-0JTD02.5T
|
Mouser Electronics | Industrial & Electrical Fuses 2.5A 600VAC Class J RoHS: Not Compliant | 0 |
|
$23.5200 / $29.0800 | Order Now | |
DISTI #
75072167
|
RS | Fuse, Time-Delay, Class J, 600V AC/300V DC, 2.5A, JTD Series | Littelfuse 0JTD02.5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1300 | RFQ | |
Onlinecomponents.com | Ul Class J Time-Delay Fuses - 2.5A RoHS: Compliant | 0 |
|
$20.3600 / $26.7200 | Buy Now | ||
DISTI #
0JTD02.5T
|
TTI | Industrial & Electrical Fuses 2.5A 600VAC Class J Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$18.2900 / $26.9900 | Buy Now | |
DISTI #
000000000007220872
|
Sager | FUS 600V T/D CLASS J 2.5A Min Qty: 1 | 0 |
|
$19.4500 / $26.8400 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 2.5A 600VAC/300VDC | 0 |
|
$71.8687 / $76.8995 | RFQ |
CAD Models for 0JTD02.5T by Littelfuse Inc
Part Data Attributes for 0JTD02.5T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
57.2 mm
|
Body Length or Diameter
|
20.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|