Part Details for 0JTD03.5T by Littelfuse Inc
Overview of 0JTD03.5T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0JTD03.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4747
|
Newark | Fus 600V T/D Class J 3.5A/ Box |Littelfuse 0JTD03.5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1200 / $27.1400 | Buy Now |
DISTI #
0JTD03.5T-ND
|
DigiKey | FUSE CRTRDGE 3.5A 600VAC/300VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7000 | Buy Now |
DISTI #
576-0JTD03.5T
|
Mouser Electronics | Industrial & Electrical Fuses 3.5A 600VAC Class J RoHS: Not Compliant | 0 |
|
$28.0800 / $32.0300 | Order Now |
DISTI #
75072177
|
RS | Fuse, Time-Delay, Class J, 600V AC/300V DC, 3.5A, JTD Series | Littelfuse 0JTD03.5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8700 / $52.3400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$20.3300 / $26.9200 | Buy Now | |
DISTI #
0JTD03.5T
|
TTI | Industrial & Electrical Fuses 3.5A 600VAC Class J Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.1200 / $28.9500 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 3.5A 600VAC/300VDC | 0 |
|
$72.3405 / $77.4043 | RFQ |
Part Details for 0JTD03.5T
0JTD03.5T CAD Models
0JTD03.5T Part Data Attributes:
|
0JTD03.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD03.5T
Littelfuse Inc
FUSE CLASS J T/D 3.5A 600V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |