Part Details for 0JTD150.X by Littelfuse Inc
Overview of 0JTD150.X by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0JTD150.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7911
|
Newark | Fus 600V T/D Class J 150A/ Box |Littelfuse 0JTD150.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.8500 / $161.3100 | Buy Now |
DISTI #
0JTD150.X-ND
|
DigiKey | FUSE CRTRDGE 150A 600VAC/500VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$140.6988 / $194.8100 | Buy Now |
DISTI #
576-0JTD150.X
|
Mouser Electronics | Industrial & Electrical Fuses 150A 600VAC Class J RoHS: Not Compliant | 10 |
|
$162.3400 / $194.8100 | Buy Now |
DISTI #
70518895
|
RS | Class J, Time-Delay Fuse, 150 amp 600 volt AC UL | Littelfuse 0JTD150.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$280.1800 | Buy Now |
|
Future Electronics | Industrial & Electrical Fuses 150A 600VAC Class J RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2519Bulk |
|
$159.1600 / $167.1200 | Buy Now |
|
Onlinecomponents.com | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder |
5 In Stock |
|
$139.1700 / $149.4800 | Buy Now |
DISTI #
69882985
|
Verical | Fuse Class J 150A 600V Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 1763 |
|
$135.2583 / $164.5455 | Buy Now |
DISTI #
0JTD150.X
|
TTI | Industrial & Electrical Fuses 150A 600VAC Class J Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$162.3400 / $202.0700 | Buy Now |
DISTI #
0JTD150.X
|
TME | Fuse: fuse, time-lag, 150A, 600VAC, 500VDC, industrial, JTD Min Qty: 1 | 4 |
|
$117.3300 / $153.9200 | Buy Now |
|
Master Electronics | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder |
5 In Stock |
|
$139.1700 / $149.4800 | Buy Now |
Part Details for 0JTD150.X
0JTD150.X CAD Models
0JTD150.X Part Data Attributes:
|
0JTD150.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD150.X
Littelfuse Inc
FUSE CLASS J T/D 150A 600V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 76.2 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |