Part Details for 0JTD2.25TXID by Littelfuse Inc
Overview of 0JTD2.25TXID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0JTD2.25TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4764
|
Newark | Fus 600V T/D Class J 2.25A Indicating/ Box |Littelfuse 0JTD2.25TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 / $28.5900 | Buy Now |
DISTI #
0JTD2.25TXID-ND
|
DigiKey | FUSE CRTRDGE 2.25A 600VAC/500VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7500 | Buy Now |
DISTI #
576-0JTD2.25TXID
|
Mouser Electronics | Industrial & Electrical Fuses 2.25A 600VAC Class J RoHS: Not Compliant | 0 |
|
$27.2600 / $32.2600 | Order Now |
DISTI #
75072210
|
RS | Fuse, Time-Delay, Class J, 600V AC/300V DC, 2.25A, Ind., JTD_ID Series | Littelfuse 0JTD2.25TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1600 | RFQ |
|
Onlinecomponents.com | Ul Class J Time-Delay Fuses With Indication - 2.25A RoHS: Compliant | 0 |
|
$23.1400 / $30.6300 | Buy Now |
DISTI #
000000000007220893
|
Sager | FUS 600V T/D CLASS J 2.25A INDICATING Min Qty: 1 | 0 |
|
$20.7000 / $28.5600 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.25A 600VAC/500VDC | 0 |
|
$77.0880 / $82.4842 | RFQ |
Part Details for 0JTD2.25TXID
0JTD2.25TXID CAD Models
0JTD2.25TXID Part Data Attributes
|
0JTD2.25TXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD2.25TXID
Littelfuse Inc
FUSE CLASS J INDI T/D 2.25A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |