There are no models available for this part yet.
Overview of 0KLQ006.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0KLQ006.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92K0753
|
Newark | Fus 600V T/D 13/32X1 3/8 6A Midget/ Box |Littelfuse 0KLQ006.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $13.3000 | Buy Now | |
DISTI #
0KLQ006.T-ND
|
DigiKey | FUSE CARTRIDGE 6A 600VAC 5AG Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8320 | Buy Now | |
DISTI #
576-0KLQ006.T
|
Mouser Electronics | Industrial & Electrical Fuses 6A 600VAC Midget RoHS: Not Compliant | 0 |
|
$9.9600 / $13.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.2000 | Buy Now | ||
Onlinecomponents.com | Time-Delay Midget Fuse - 6A RoHS: Compliant | 0 |
|
$10.8100 / $13.3600 | Buy Now | ||
DISTI #
000000000007220982
|
Sager | FUS 600V T/D 13/32X1 3/8 6A MIDGET Min Qty: 10 | 0 |
|
$8.3700 / $11.5500 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 6A 600VAC 5AG | 0 |
|
$28.2524 / $30.2301 | RFQ |
CAD Models for 0KLQ006.T by Littelfuse Inc
Part Data Attributes for 0KLQ006.T by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
34.925 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
6 A
|
Rated Voltage(AC)
|
600 V
|
Reference Standard
|
CE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|