Part Details for 0KLQ01.6T by Littelfuse Inc
Overview of 0KLQ01.6T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0KLQ01.6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0754
|
Newark | Fus 600V T/D 13/32X1 3/8 1.6A Midget/ Box |Littelfuse 0KLQ01.6T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $13.3000 | Buy Now |
DISTI #
0KLQ01.6T-ND
|
DigiKey | FUSE CARTRIDGE 1.6A 600VAC 5AG Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8320 | Buy Now |
DISTI #
576-0KLQ01.6T
|
Mouser Electronics | Industrial & Electrical Fuses 1.6A 600VAC Midget RoHS: Not Compliant | 0 |
|
$9.9600 / $13.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | Time-Delay Midget Fuse - 1.6A RoHS: Compliant | 0 |
|
$10.8100 / $13.3600 | Buy Now |
DISTI #
0KLQ01.6T
|
TTI | Industrial & Electrical Fuses 1.6A 600VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$6.8800 | Buy Now |
DISTI #
000000000007220983
|
Sager | FUS 600V T/D 13/32X1 3/8 1.6A MIDGET Min Qty: 10 | 0 |
|
$8.3700 / $11.5500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1.6A 600VAC 5AG | 0 |
|
$28.2420 / $30.2189 | RFQ |
Part Details for 0KLQ01.6T
0KLQ01.6T CAD Models
0KLQ01.6T Part Data Attributes
|
0KLQ01.6T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0KLQ01.6T
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 34.925 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |