Part Details for 0LD04042Z by Littelfuse Inc
Overview of 0LD04042Z by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LD04042Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5628
|
Newark | Acs 600V Distribution Blk 310A 2 Pole/ Box |Littelfuse 0LD04042Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-0LD04042Z
|
Mouser Electronics | Barrier Terminal Blocks 0404 Series 2 Term Distribution Block RoHS: Not Compliant | 0 |
|
$58.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$50.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.8200 / $78.5300 | Buy Now | |
|
Ozdisan Elektronik | PWR DISTRIB BLOCK 2POS 310A 600V | 0 |
|
$338.0776 / $354.9815 | RFQ |