Part Details for 0LET0BBSX by Littelfuse Inc
Overview of 0LET0BBSX by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LET0BBSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8292
|
Newark | Acs Inline Holder 30A Neutral/ Box |Littelfuse 0LET0BBSX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3700 / $72.8500 | Buy Now |
DISTI #
0LET0BBSX-ND
|
DigiKey | FUSE HOLDER 600V 30A IN LINE Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4130 | Buy Now |
DISTI #
576-0LET0BBSX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$76.2800 / $88.6300 | Order Now |
|
Onlinecomponents.com | Inline Holder With Permanently Installed Neutral - Breakaway RoHS: Compliant | 0 |
|
$66.3700 / $86.0000 | Buy Now |
DISTI #
0LET0BBSX
|
TTI | Fuse Holder In-Line Watertight Fuseholder Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$78.1700 | Buy Now |
DISTI #
000000000007221175
|
Sager | ACS INLINE HOLDER 30A NEUTRAL Min Qty: 1 | 0 |
|
$74.9900 / $95.0700 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER 600V 30A IN LINE | 0 |
|
$221.6222 / $232.7033 | RFQ |
Part Details for 0LET0BBSX
0LET0BBSX CAD Models
0LET0BBSX Part Data Attributes
|
0LET0BBSX
Littelfuse Inc
Buy Now
|
Compare Parts:
0LET0BBSX
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |