Part Details for 0LET0JJSX by Littelfuse Inc
Overview of 0LET0JJSX by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LET0JJSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8296
|
Newark | Acs Inline Holder 30A Neutral/ Box |Littelfuse 0LET0JJSX Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7900 / $91.2600 | Buy Now |
DISTI #
0LET0JJSX-ND
|
DigiKey | FUSE HOLDER 600V 30A IN LINE Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.2590 | Buy Now |
DISTI #
576-0LET0JJSX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$112.7000 / $121.9000 | Order Now |
|
Onlinecomponents.com | Inline Holder With Permanently Installed Neutral - Breakaway RoHS: Compliant | 0 |
|
$85.7800 / $108.7700 | Buy Now |
DISTI #
000000000007221177
|
Sager | ACS INLINE HOLDER 30A NEUTRAL Min Qty: 1 | 0 |
|
$101.9300 / $129.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER 600V 30A IN LINE | 0 |
|
$288.8611 / $303.3042 | RFQ |
Part Details for 0LET0JJSX
0LET0JJSX CAD Models
0LET0JJSX Part Data Attributes
|
0LET0JJSX
Littelfuse Inc
Buy Now
|
Compare Parts:
0LET0JJSX
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |