There are no models available for this part yet.
Overview of 0LETJYCSX by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0LETJYCSX by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8298
|
Newark | Acs Inline Holder 30A Neutral/ Box |Littelfuse 0LETJYCSX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9900 / $102.2400 | Buy Now | |
DISTI #
0LETJYCSX-ND
|
DigiKey | FUSE HOLDER 600V 30A IN LINE Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.1970 | Buy Now | |
DISTI #
576-0LETJYCSX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$123.4500 / $133.7100 | Order Now | |
Onlinecomponents.com | Inline Holder With Permanently Installed Neutral - Breakaway RoHS: Compliant | 0 |
|
$101.0700 / $130.9700 | Buy Now | ||
DISTI #
0LETJYCSX
|
TTI | Fuse Holder In-Line Watertight Fuseholder Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$119.0200 | Buy Now | |
DISTI #
000000000007221181
|
Sager | ACS INLINE HOLDER 30A NEUTRAL Min Qty: 1 | 0 |
|
$114.1800 / $144.7700 | Buy Now | |
Ozdisan Elektronik | FUSE HOLDER 600V 30A IN LINE | 0 |
|
$337.5247 / $354.4009 | RFQ |