Part Details for 0LEX00DBX by Littelfuse Inc
Overview of 0LEX00DBX by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LEX00DBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5733
|
Newark | Acs Midget Inline Holder 30A 2 Pole/ Box |Littelfuse 0LEX00DBX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4000 / $139.4600 | Buy Now |
DISTI #
0LEX00DBX-ND
|
DigiKey | FUSE HLDR CART 600V 30A IN LINE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.4600 | Buy Now |
DISTI #
576-0LEX00DBX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$132.0500 / $157.9900 | Order Now |
|
Onlinecomponents.com | Double Pole Watertight Inline Fuseholder RoHS: Compliant | 0 |
|
$120.7200 / $151.4900 | Buy Now |
DISTI #
0LEX00DBX
|
TTI | Fuse Holder In-Line Watertight Fuseholder Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$139.6300 | Buy Now |
DISTI #
000000000007221195
|
Sager | ACS MIDGET INLINE HOLDER 30A 2 POLE Min Qty: 1 | 0 |
|
$133.9200 / $169.7900 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 30A IN LINE | 0 |
|
$394.9678 / $414.7162 | RFQ |
Part Details for 0LEX00DBX
0LEX00DBX CAD Models
0LEX00DBX Part Data Attributes
|
0LEX00DBX
Littelfuse Inc
Buy Now
|
Compare Parts:
0LEX00DBX
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |