Part Details for 0LEX00DJX by Littelfuse Inc
Overview of 0LEX00DJX by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LEX00DJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5736
|
Newark | Acs Midget Inline Holder 30A 2 Pole/ Box |Littelfuse 0LEX00DJX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9200 / $188.9400 | Buy Now |
DISTI #
0LEX00DJX-ND
|
DigiKey | FUSE HLDR CART 600V 30A IN LINE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.1900 | Buy Now |
DISTI #
576-0LEX00DJX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$231.0500 | Order Now |
|
Onlinecomponents.com | Double Pole Watertight Inline Fuseholder RoHS: Compliant | 0 |
|
$159.0300 / $170.8100 | Buy Now |
DISTI #
0LEX00DJX
|
TTI | Fuse Holder In-Line Watertight Fuseholder Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$228.7400 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 30A IN LINE | 0 |
|
$514.1822 / $539.8913 | RFQ |