Part Details for 0LEX0BYCX by Littelfuse Inc
Overview of 0LEX0BYCX by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LEX0BYCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8309
|
Newark | Acs Midget Inline Holder 30A 2 Pole/ Box |Littelfuse 0LEX0BYCX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8100 / $114.9400 | Buy Now |
DISTI #
0LEX0BYCX-ND
|
DigiKey | FUSE HLDR CART 600V 30A IN LINE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.3700 | Buy Now |
DISTI #
576-0LEX0BYCX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$124.2300 / $136.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$92.8700 / $117.7600 | Buy Now | |
DISTI #
0LEX0BYCX
|
TTI | Fuse Holder In-Line Watertight Fuseholder Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$122.6800 / $135.3300 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 30A IN LINE | 0 |
|
$315.1036 / $330.8588 | RFQ |