Part Details for 0LEY00CAX by Littelfuse Inc
Overview of 0LEY00CAX by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LEY00CAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5741
|
Newark | Acs Classcc Inline Holder 30A 2 Pole/ Box |Littelfuse 0LEY00CAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3200 / $105.5600 | Buy Now |
DISTI #
0LEY00CAX-ND
|
DigiKey | FUSE HLDR CART 600V 30A IN LINE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.1000 | Buy Now |
DISTI #
576-0LEY00CAX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$101.7400 / $138.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$81.5900 / $103.4600 | Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 30A IN LINE | 0 |
|
$289.4031 / $303.8733 | RFQ |
Part Details for 0LEY00CAX
0LEY00CAX CAD Models
0LEY00CAX Part Data Attributes:
|
0LEY00CAX
Littelfuse Inc
Buy Now
|
Compare Parts:
0LEY00CAX
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |