There are no models available for this part yet.
Overview of 0LEY0ABSX by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0LEY0ABSX by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8316
|
Newark | Acs Classcc Inline Holder 30A 2 Pole/ Box |Littelfuse 0LEY0ABSX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0900 / $184.1400 | Buy Now | |
DISTI #
0LEY0ABSX-ND
|
DigiKey | FUSE HLDR CART 600V 30A IN LINE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.2500 | Buy Now | |
DISTI #
576-0LEY0ABSX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$190.2900 / $215.6700 | Order Now | |
Onlinecomponents.com | Double Pole Watertight Inline Fuseholder RoHS: Compliant | 0 |
|
$141.6300 / $263.6800 | Buy Now | ||
DISTI #
000000000007221231
|
Sager | ACS CLASSCC INLINE HOLDER 30A 2 POLE Min Qty: 1 | 0 |
|
$176.8300 / $224.2000 | Buy Now | |
Ozdisan Elektronik | FUSE HLDR CART 600V 30A IN LINE | 0 |
|
$522.8324 / $548.9740 | RFQ |