Part Details for 0LGR.500H by Littelfuse Inc
Overview of 0LGR.500H by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LGR.500H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7424
|
Newark | Fus 300V F/A Inline Fuse .500A/ Bulk |Littelfuse 0LGR.500H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4300 | Buy Now |
DISTI #
0LGR.500H-ND
|
DigiKey | FUSE CARTRIDGE 500MA 300VAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8643 | Buy Now |
DISTI #
576-0LGR.500H
|
Mouser Electronics | Specialty Fuses 300V .500A Fast Acting Inline RoHS: Compliant | 0 |
|
$3.0400 / $6.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6900 / $2.5400 | Buy Now | |
DISTI #
0LGR.500H
|
TTI | Specialty Fuses 300V .500A Fast Acting Inline RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6500 / $3.3400 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 500MA 300VAC | 0 |
|
$7.2795 / $8.0075 | RFQ |
Part Details for 0LGR.500H
0LGR.500H CAD Models
0LGR.500H Part Data Attributes:
|
0LGR.500H
Littelfuse Inc
Buy Now
|
Compare Parts:
0LGR.500H
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |