Part Details for 0LGR001.UXL by Littelfuse Inc
Overview of 0LGR001.UXL by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LGR001.UXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7430
|
Newark | Fus 300V F/A Inline Fuse 1A/ Bulk |Littelfuse 0LGR001.UXL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.8100 | Buy Now |
DISTI #
0LGR001.UXL-ND
|
DigiKey | FUSE CARTRIDGE 1A 300VAC Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8997 | Buy Now |
DISTI #
576-0LGR001.UXL
|
Mouser Electronics | Specialty Fuses 300V 1A Fast Acting Inline RoHS: Compliant | 0 |
|
$2.6300 / $2.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Inline Fuse, Knob & Holder Assembly - Bulk 500 Pack - 1A RoHS: Compliant | 0 |
|
$3.5600 / $7.4600 | Buy Now |
DISTI #
0LGR001.UXL
|
TTI | Specialty Fuses 300V 1A Fast Acting Inline RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.5200 / $2.8100 | Buy Now |
DISTI #
000000000007221250
|
Sager | FUS 300V F/A INLINE FUSE 1A Min Qty: 1 | 0 |
|
$3.0100 / $4.1500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 300VAC | 0 |
|
$23.3733 / $25.0094 | RFQ |