There are no models available for this part yet.
Overview of 0LGR004.V by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0LGR004.V by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8340
|
Newark | Fus 300V F/A Inline Fuse 4A/ Box |Littelfuse 0LGR004.V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $4.0400 | Buy Now | |
DISTI #
0LGR004.V-ND
|
DigiKey | FUSE CARTRIDGE 4A 300VAC IN-LINE Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7707 / $4.2500 | Buy Now | |
DISTI #
576-0LGR004.V
|
Mouser Electronics | Specialty Fuses 4A 300VAC In-Line Fuseholder RoHS: Not Compliant | 20 |
|
$1.9800 / $4.1300 | Buy Now | |
Future Electronics | FUSE CARTRIDGE 4A 300VAC IN-LINE RoHS: Not Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.9300 / $2.2300 | Buy Now | ||
Onlinecomponents.com | Fast-Acting One Piece Inline Fuse And Knob Assembly - 4A RoHS: Compliant | 0 |
|
$1.9400 / $2.9200 | Buy Now | ||
DISTI #
000000000007221265
|
Sager | FUS 300V F/A INLINE FUSE 4A Min Qty: 1 | 0 |
|
$1.8900 / $2.6100 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 4A 300VAC IN-LINE | 0 |
|
$7.5054 / $8.2559 | RFQ |