Part Details for 0LGR008.V by Littelfuse Inc
Overview of 0LGR008.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 0LGR008.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8344
|
Newark | Fus 300V F/A Inline Fuse 8A/ Box |Littelfuse 0LGR008.V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $4.0400 | Buy Now |
DISTI #
0LGR008.V-ND
|
DigiKey | FUSE CARTRIDGE 8A 300VAC IN LINE Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1080 | Buy Now |
DISTI #
576-0LGR008.V
|
Mouser Electronics | Specialty Fuses 8A 300VAC In-Line Fuseholder RoHS: Not Compliant | 0 |
|
$2.3100 / $3.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | Fast-Acting One Piece Inline Fuse And Knob Assembly - 8A RoHS: Compliant | 0 |
|
$1.9700 / $2.9900 | Buy Now |
DISTI #
000000000007221285
|
Sager | FUS 300V F/A INLINE FUSE 8A Min Qty: 1 | 0 |
|
$1.8900 / $2.6100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 8A 300VAC IN LINE | 0 |
|
$12.5089 / $13.3845 | RFQ |
Part Details for 0LGR008.V
0LGR008.V CAD Models
0LGR008.V Part Data Attributes
|
0LGR008.V
Littelfuse Inc
Buy Now
|
Compare Parts:
0LGR008.V
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |