Part Details for 0LGR009.V by Littelfuse Inc
Overview of 0LGR009.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LGR009.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8345
|
Newark | Fus 300V F/A Inline Fuse 9A/ Box |Littelfuse 0LGR009.V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $4.0400 | Buy Now |
DISTI #
0LGR009.V-ND
|
DigiKey | FUSE CARTRIDGE 9A 300VAC IN LINE Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1080 | Buy Now |
DISTI #
576-0LGR009.V
|
Mouser Electronics | Specialty Fuses 9A 300VAC In-Line Fuseholder RoHS: Not Compliant | 0 |
|
$3.9100 / $4.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Fast-Acting One Piece Inline Fuse And Knob Assembly - 9A RoHS: Compliant | 0 |
|
$1.8500 / $2.8200 | Buy Now |
DISTI #
000000000007221288
|
Sager | FUS 300V F/A INLINE FUSE 9A Min Qty: 1 | 0 |
|
$1.8900 / $2.6100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 9A 300VAC IN LINE | 0 |
|
$12.0686 / $12.9134 | RFQ |