There are no models available for this part yet.
Overview of 0LGR01.5HXL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0LGR01.5HXL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7454
|
Newark | Fus 300V F/A Inline Fuse 1.5A/ Bulk |Littelfuse 0LGR01.5HXL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $6.1000 | Buy Now | |
DISTI #
0LGR01.5HXL-ND
|
DigiKey | FUSE CARTRIDGE 1.5A 300VAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6577 | Buy Now | |
DISTI #
576-0LGR01.5HXL
|
Mouser Electronics | Specialty Fuses 300V 1.5A Fast Acting Inline RoHS: Compliant | 0 |
|
$5.4000 / $10.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$5.5400 | Buy Now | ||
Onlinecomponents.com | Fast-Acting Inline Fuse, Knob & Holder Assembly - Bulk 100 Pack - 1.5A RoHS: Compliant | 0 |
|
$3.7200 / $5.6500 | Buy Now | ||
DISTI #
0LGR01.5HXL
|
TTI | Specialty Fuses 300V 1.5A Fast Acting Inline RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.8200 | Buy Now | |
DISTI #
000000000007221290
|
Sager | FUS 300V F/A INLINE FUSE 1.5A Min Qty: 1 | 0 |
|
$5.9400 / $8.2000 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 1.5A 300VAC | 0 |
|
$23.3819 / $25.0186 | RFQ |