There are no models available for this part yet.
Overview of 0LGR012.U by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0LGR012.U by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7463
|
Newark | Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.U RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.1600 | Buy Now | |
DISTI #
0LGR012.U-ND
|
DigiKey | FUSE CARTRIDGE 12A 300VAC Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1040 | Buy Now | |
DISTI #
576-0LGR012.U
|
Mouser Electronics | Specialty Fuses 300V 12A Fast Acting Inline RoHS: Compliant | 0 |
|
$1.8200 / $2.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.9900 | Buy Now | ||
Onlinecomponents.com | Fast-Acting One Piece Inline Fuse And Knob Assembly - Bulk 500 Pack - 12A RoHS: Compliant | 0 |
|
$1.5800 / $2.3000 | Buy Now | ||
DISTI #
0LGR012.U
|
TTI | Specialty Fuses 300V 12A Fast Acting Inline RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.7400 / $2.0400 | Buy Now | |
DISTI #
000000000007221306
|
Sager | FUS 300V F/A INLINE FUSE 12A Min Qty: 1 | 0 |
|
$2.0100 / $2.7800 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 12A 300VAC | 0 |
|
$7.5385 / $8.2924 | RFQ |