There are no models available for this part yet.
Overview of 0LMF.300HXL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0LMF.300HXL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC4615
|
Newark | Fus 300V T/D Fushlder .300A Lithonia/ Bulk Rohs Compliant: Yes |Littelfuse 0LMF.300HXL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3500 | Buy Now | |
DISTI #
0LMF.300HXL-ND
|
DigiKey | FUSE CARTRIDGE 300MA 300VAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4140 | Buy Now | |
DISTI #
576-0LMF.300HXL
|
Mouser Electronics | Specialty Fuses 300V .300A T/D LITHONIA RoHS: Compliant | 0 |
|
$5.3200 / $9.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$4.8700 | Buy Now | ||
Onlinecomponents.com | Time Delay Inline Fuse, Knob & Holder Assembly Bulk 100-Pack - 0.3A RoHS: Compliant | 0 |
|
$4.8000 / $7.2900 | Buy Now | ||
DISTI #
000000000007221322
|
Sager | FUS 300V T/D FUS&HLDER .300A LITHONIA Min Qty: 1 | 0 |
|
$5.5900 / $7.7100 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 300MA 300VAC | 0 |
|
$32.1247 / $34.3734 | RFQ |