Part Details for 0LMF.800HXL by Littelfuse Inc
Overview of 0LMF.800HXL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LMF.800HXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4621
|
Newark | Fus 300V T/D Fushlder .800A Lithonia/ Bulk Rohs Compliant: Yes |Littelfuse 0LMF.800HXL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $6.2200 | Buy Now |
DISTI #
0LMF.800HXL-ND
|
DigiKey | FUSE CARTRIDGE 800MA 300VAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4339 | Buy Now |
DISTI #
576-0LMF.800HXL
|
Mouser Electronics | Specialty Fuses 300V .800A T/D LITHONIA RoHS: Compliant | 0 |
|
$7.2100 / $12.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5200 / $6.8700 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 800MA 300VAC | 0 |
|
$31.1691 / $33.3509 | RFQ |
Part Details for 0LMF.800HXL
0LMF.800HXL CAD Models
0LMF.800HXL Part Data Attributes:
|
0LMF.800HXL
Littelfuse Inc
Buy Now
|
Compare Parts:
0LMF.800HXL
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |