Part Details for 0LMF.800V by Littelfuse Inc
Overview of 0LMF.800V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LMF.800V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8553
|
Newark | Fus 300V T/D Inline Fuse .800A/ Box |Littelfuse 0LMF.800V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $7.9100 | Buy Now |
DISTI #
0LMF.800V-ND
|
DigiKey | FUSE CRTRDGE 800MA 300VAC INLINE Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4820 | Buy Now |
DISTI #
576-0LMF.800V
|
Mouser Electronics | Specialty Fuses .8A 300VAC In-Line Fuseholder RoHS: Not Compliant | 0 |
|
$5.6100 / $11.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7600 / $7.2300 | Buy Now | |
DISTI #
0LMF.800V
|
TTI | Specialty Fuses .8A 300VAC In-Line Fuseholder RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.8200 / $6.5800 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 800MA 300VAC INLINE | 0 |
|
$17.1639 / $18.3654 | RFQ |