Part Details for 0LMF002.H by Littelfuse Inc
Overview of 0LMF002.H by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LMF002.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7481
|
Newark | Fus 300V T/D Inline Fuse 2A/ Bulk |Littelfuse 0LMF002.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.6300 | Buy Now |
DISTI #
0LMF002.H-ND
|
DigiKey | FUSE CARTRIDGE 2A 300VAC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7341 | Buy Now |
DISTI #
576-0LMF002.H
|
Mouser Electronics | Specialty Fuses 300V 2A T/D In-Line RoHS: Compliant | 0 |
|
$4.5300 / $9.0000 | Order Now |
|
Future Electronics | Specialty Fuses 300V 2A T/D In-Line RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$4.9200 / $5.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7600 / $7.2300 | Buy Now |
DISTI #
0LMF002.H
|
TTI | Specialty Fuses 300V 2A T/D In-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$5.1300 | Buy Now |
DISTI #
000000000007221346
|
Sager | FUS 300V T/D INLINE FUSE 2A Min Qty: 1 | 0 |
|
$4.6100 / $6.3600 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2A 300VAC | 0 |
|
$17.2087 / $18.4133 | RFQ |