There are no models available for this part yet.
Overview of 0LMF002.U by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0LMF002.U by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7482
|
Newark | Fus 300V T/D Inline Fuse 2A/ Bulk |Littelfuse 0LMF002.U RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.7400 | Buy Now | |
DISTI #
0LMF002.U-ND
|
DigiKey | FUSE CARTRIDGE 2A 300VAC Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4049 | Buy Now | |
DISTI #
576-0LMF002.U
|
Mouser Electronics | Specialty Fuses 300V 2A T/D In-Line RoHS: Compliant | 0 |
|
$4.1900 / $4.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$4.1900 | Buy Now | ||
Onlinecomponents.com | Time Delay One Piece Inline Fuse & Knob Assembly Bulk 500-Pack - 2A RoHS: Compliant | 0 |
|
$4.4900 / $9.4100 | Buy Now | ||
DISTI #
0LMF002.U
|
TTI | Specialty Fuses 300V 2A T/D In-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$4.3200 | Buy Now | |
DISTI #
000000000007221348
|
Sager | FUS 300V T/D INLINE FUSE 2A Min Qty: 1 | 0 |
|
$4.2500 / $5.8600 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 2A 300VAC | 0 |
|
$17.6078 / $18.8404 | RFQ |