Part Details for 0LMF002.UXL by Littelfuse Inc
Overview of 0LMF002.UXL by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LMF002.UXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4626
|
Newark | Fus 300V T/D Fushlder 2A Lithonia/ Bulk Rohs Compliant: Yes |Littelfuse 0LMF002.UXL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.7400 | Buy Now |
DISTI #
0LMF002.UXL-ND
|
DigiKey | FUSE CARTRIDGE 2A 300VAC Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4049 | Buy Now |
DISTI #
576-0LMF002.UXL
|
Mouser Electronics | Specialty Fuses 300V 2A T/D LITHONIA RoHS: Compliant | 0 |
|
$4.2400 / $4.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
0LMF002.UXL
|
TTI | Specialty Fuses 300V 2A T/D LITHONIA RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.8900 / $4.3600 | Buy Now |
DISTI #
000000000007221349
|
Sager | FUS 300V T/D FUS&HLDER 2A LITHONIA Min Qty: 1 | 0 |
|
$4.5100 / $6.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2A 300VAC | 0 |
|
$31.3100 / $33.5017 | RFQ |