Part Details for 0LMF002.V by Littelfuse Inc
Overview of 0LMF002.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LMF002.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8541
|
Newark | Fus 300V T/D Inline Fuse 2A/ Box |Littelfuse 0LMF002.V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $8.5300 | Buy Now |
DISTI #
0LMF002.V-ND
|
DigiKey | FUSE CARTRIDGE 2A 300VAC IN LINE Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3240 | Buy Now |
DISTI #
576-0LMF002.V
|
Mouser Electronics | Specialty Fuses 2A 300VAC In-Line Fuseholder RoHS: Not Compliant | 0 |
|
$6.7200 / $7.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks Container: Box | 0Box |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7600 / $7.2300 | Buy Now |
DISTI #
000000000007221350
|
Sager | FUS 300V T/D INLINE FUSE 2A Min Qty: 1 | 0 |
|
$4.8400 / $6.6800 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2A 300VAC IN LINE | 0 |
|
$17.0872 / $18.2833 | RFQ |