Part Details for 0LMF005.H by Littelfuse Inc
Overview of 0LMF005.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LMF005.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7486
|
Newark | Fus 300V T/D Inline Fuse 5A/ Bulk |Littelfuse 0LMF005.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $5.7100 | Buy Now |
DISTI #
0LMF005.H-ND
|
DigiKey | FUSE CARTRIDGE 5A 300VAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8474 | Buy Now |
DISTI #
576-0LMF005.H
|
Mouser Electronics | Specialty Fuses 300V 5A T/D In-Line RoHS: Compliant | 0 |
|
$5.6200 / $9.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7600 / $7.2300 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 5A 300VAC | 0 |
|
$17.1312 / $18.3304 | RFQ |