Part Details for 0LS29722ZXDIN by Littelfuse Inc
Overview of 0LS29722ZXDIN by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LS29722ZXDIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6387
|
Newark | Acs 600V Splicer Blk 175A 2Pl Din Mnt Cu/ Box |Littelfuse 0LS29722ZXDIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-0LS29722ZXDIN
|
Mouser Electronics | Barrier Terminal Blocks 2972 Series 2 Pole Din Mount Splicer RoHS: Not Compliant | 0 |
|
$78.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$74.3900 / $94.3200 | Buy Now | |
|
Ozdisan Elektronik | PWR SPLICE BLOCK 2POS 175A 600V | 0 |
|
$287.6853 / $302.0696 | RFQ |