Part Details for 0M-13355 by Schneider Electric
Overview of 0M-13355 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133550-401-04CLF | Amphenol Communications Solutions | BergStik® , Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , 4 Positions, 2.54mm (0.100in) Pitch | |
86130502313355E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 0M-13355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-0M-13355
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 0M-ALCA1228X1P GROUP1 (13AI) | 0 |
|
$206.6000 / $219.4100 | Order Now |