Part Details for 0M-PMM225GF084 by APC by Schneider Electric
Overview of 0M-PMM225GF084 by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0M-PMM225GF084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86P9810
|
Newark | 225 Kva 480V Input 208V Output 84 Pole |Apc 0M-PMM225GF084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,384.6500 / $11,636.7000 | Buy Now |