There are no models available for this part yet.
Overview of 0MEG080.X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0MEG080.X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50Y0455
|
Newark | Fuse - Mega 32V, 80A, 1 Pc Blister/ Retail |Littelfuse 0MEG080.X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $10.9500 | Buy Now | |
DISTI #
0MEG080.X-ND
|
DigiKey | FUSE AUTO 80A 32VAC 32VDC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4820 | Buy Now | |
DISTI #
576-0MEG080.X
|
Mouser Electronics | Automotive Fuses 32V 80A MEGA RoHS: Compliant | 1 |
|
$7.5100 / $10.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$6.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4800 / $6.8000 | Buy Now | ||
DISTI #
C1S425201246547
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 5 |
|
$5.3400 | Buy Now | |
Ozdisan Elektronik | FUSE AUTOMOTIVE 80A 32VAC/VDC | 0 |
|
$14.2719 / $15.2709 | RFQ |