Part Details for 0MEG080.XPA by Littelfuse Inc
Overview of 0MEG080.XPA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0MEG080.XPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0456
|
Newark | Fuse - Mega 32V, 80A, 1 Pc Card/ Retail |Littelfuse 0MEG080.XPA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $9.4200 | Buy Now |
DISTI #
0MEG080.XPA-ND
|
DigiKey | FUSE AUTO 80A 32VAC 32VDC Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5140 | Buy Now |
DISTI #
576-0MEG080.XPA
|
Mouser Electronics | Automotive Fuses 32V 80A MEGA RoHS: Compliant | 0 |
|
$7.6300 / $11.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$5.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6600 / $5.5700 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 80A 32VAC/VDC | 0 |
|
$11.3340 / $12.1274 | RFQ |