Part Details for 0MIN020.VP by Littelfuse Inc
Overview of 0MIN020.VP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0MIN020.VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1417
|
Newark | Fuse - Mini Blade 32V 20A 5-Pc Card/ Retail |Littelfuse 0MIN020.VP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $4.5400 | Buy Now |
DISTI #
0MIN020.VP-ND
|
DigiKey | FUSE AUTO 20A 32VAC/VDC 5PK CARD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$2.1334 / $4.5000 | Buy Now |
DISTI #
576-0MIN020.VP
|
Mouser Electronics | Automotive Fuses 32V 20A MINI Blade RoHS: Compliant | 0 |
|
$2.1700 / $4.9800 | Order Now |
DISTI #
V79:2366_25844317
|
Arrow Electronics | Fuse Blade Fast Acting 20A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1947 | Americas - 56 |
|
$1.5240 | Buy Now |
|
Future Electronics | Fuse - Mini Blade 32V 20A 5-pc card RoHS: Non Compliant pbFree: Yes Min Qty: 60 Package Multiple: 5 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.1000 / $2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.8400 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VAC/VDC 5PK CARD | 0 |
|
$4.4959 / $4.9455 | RFQ |
Part Details for 0MIN020.VP
0MIN020.VP CAD Models
0MIN020.VP Part Data Attributes
|
0MIN020.VP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN020.VP
Littelfuse Inc
FUSE AUTO 20A 32VAC/VDC 5PK CARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 380 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |