Part Details for 0MIN025.HXGLO by Littelfuse Inc
Overview of 0MIN025.HXGLO by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0MIN025.HXGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1421
|
Newark | Fuse - Mini Smartglow 32Vdc 25A 100 Pc/ Box |Littelfuse 0MIN025.HXGLO RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4800 | Buy Now |
DISTI #
0MIN025.HXGLO-ND
|
DigiKey | FUSE AUTO 25A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$0.9487 / $2.1800 | Buy Now |
DISTI #
576-0MIN025.HXGLO
|
Mouser Electronics | Automotive Fuses 12VDC 25A MINI SmartGlow RoHS: Compliant | 90 |
|
$0.9480 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.9860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5470 / $0.8230 | Buy Now |
DISTI #
0MIN025.HXGLO
|
TTI | Automotive Fuses 12VDC 25A MINI SmartGlow RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8200 / $1.1200 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 25A 32VAC/VDC BLADE | 0 |
|
$2.0682 / $2.2750 | RFQ |
Part Details for 0MIN025.HXGLO
0MIN025.HXGLO CAD Models
0MIN025.HXGLO Part Data Attributes
|
0MIN025.HXGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN025.HXGLO
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 12 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0MIN025.HXGLO
This table gives cross-reference parts and alternative options found for 0MIN025.HXGLO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0MIN025.HXGLO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0MIN025.VXGLO | Electric Fuse | Littelfuse Inc | 0MIN025.HXGLO vs 0MIN025.VXGLO |