Part Details for 0MIN025.MXGLO by Littelfuse Inc
Overview of 0MIN025.MXGLO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0MIN025.MXGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1422
|
Newark | Fuse - Mini Smartglow 32Vdc 25A 1000 Pc/ Bulk |Littelfuse 0MIN025.MXGLO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
0MIN025.MXGLO-ND
|
DigiKey | FUSE AUTO 25A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
897 In Stock |
|
$0.8938 / $2.0500 | Buy Now |
DISTI #
576-0MIN025.MXGLO
|
Mouser Electronics | Automotive Fuses 12VDC 25A MINI SmartGlow RoHS: Compliant | 0 |
|
$0.9020 / $1.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5190 / $0.7800 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 25A 32VAC/VDC BLADE | 0 |
|
$1.8792 / $2.0671 | RFQ |
DISTI #
46266
|
Waytek, Inc. | 25A Led Mini ATM Fuse Clear 12V Min Qty: 10 Package Multiple: 1000 Lead time: 11 Weeks, 5 Days | 1284 |
|
$0.7960 / $1.0930 | Buy Now |
Part Details for 0MIN025.MXGLO
0MIN025.MXGLO CAD Models
0MIN025.MXGLO Part Data Attributes:
|
0MIN025.MXGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN025.MXGLO
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 12 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |