There are no models available for this part yet.
Overview of 0MIN025.V by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0MIN025.V by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K5911
|
Newark | Fuse - Mini Blade 32V 25A 5-Pc Box/ Box |Littelfuse 0MIN025.V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.7820 | Buy Now | |
DISTI #
0MIN025.V-ND
|
DigiKey | FUSE AUTO 25A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
81 In Stock |
|
$0.4813 / $1.1900 | Buy Now | |
DISTI #
576-0MIN025.V
|
Mouser Electronics | Automotive Fuses 25A Clear RoHS: Not Compliant | 133 |
|
$0.4810 / $1.0900 | Buy Now | |
DISTI #
71777981
|
RS | Fuse, Fast Blow, MINI, Blade Terminal, Holder Mount, Automotive,32VDC, Clear,25A | Littelfuse 0MIN025.V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 | RFQ | |
Future Electronics | Fuse - Mini Blade 32V 25A 5-pc box RoHS: Not Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4700 / $0.5300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2736 / $0.4019 | Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 25A 32VAC/VDC BLADE | 0 |
|
$1.0495 / $1.1544 | RFQ |
CAD Models for 0MIN025.V by Littelfuse Inc
Part Data Attributes for 0MIN025.V by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Breadth
|
3.8 mm
|
Body Height
|
8.8 mm
|
Body Length or Diameter
|
10.9 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
625 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
25 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.03 s
|