There are no models available for this part yet.
Overview of 0MIN025.ZXPRO by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0MIN025.ZXPRO by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T1426
|
Newark | Fuse Mini Blade 32V Clamshell 25 Pc 25A/ Retail |Littelfuse 0MIN025.ZXPRO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $15.6000 | Buy Now | |
DISTI #
0MIN025.ZXPRO-ND
|
DigiKey | FUSE AUTO 25A 32VAC 32VDC BLADE Min Qty: 5 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7180 | Buy Now | |
DISTI #
576-0MIN025.ZXPRO
|
Mouser Electronics | Automotive Fuses 32V 25A MINI Blade Pro-Pack RoHS: Compliant | 0 |
|
$12.6800 / $17.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$10.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4400 / $8.1700 | Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 25A 32VAC/VDC BLADE | 0 |
|
$20.9559 / $22.4228 | RFQ |
CAD Models for 0MIN025.ZXPRO by Littelfuse Inc
Part Data Attributes for 0MIN025.ZXPRO by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
3.8 mm
|
Body Height
|
8.8 mm
|
Body Length or Diameter
|
10.9 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
625 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
25 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.03 s
|