Part Details for 0NLN020.T by Littelfuse Inc
Overview of 0NLN020.T by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0NLN020.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2217
|
Newark | Fuse, 20A, 250V, One Time, Product Range:Powr-Gard Nln Series, Fuse Current:20A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:250Vdc, Fuse Size Metric:14.3Mm X 50.8Mm, Fuse Size Imperial:9/16" X 2", Blow Characteristic:One Time Rohs Compliant: Yes |Littelfuse 0NLN020.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $3.8300 | Buy Now |
DISTI #
F1127-ND
|
DigiKey | FUSE CARTRIDGE 20A 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3262 / $5.1300 | Buy Now |
DISTI #
576-0NLN020.T
|
Mouser Electronics | Industrial & Electrical Fuses 20A 250VAC 250VDC Class K5 RoHS: Compliant | 0 |
|
$2.3200 / $4.2300 | Order Now |
DISTI #
70184517
|
RS | Fuse, 20 A, 250 VAC/VDC, One Time, 9/16 in., 2 in. | Littelfuse 0NLN020.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$4.8600 / $5.3400 | Buy Now |
|
Future Electronics | FUS 250V O/T CLASS K5 20A RoHS: Not Compliant pbFree: Yes Min Qty: 78 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.2800 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Ul Class K5 One-Time Fuse - 20A RoHS: Compliant | 0 |
|
$2.1600 / $3.2900 | Buy Now |
DISTI #
000000000007212540
|
Sager | FUS 250V O/T CLASS K5 20A Min Qty: 1 | 10 |
|
$2.0800 / $2.8700 | Buy Now |
DISTI #
C1S425201246565
|
Chip1Stop | Fuses RoHS: Compliant pbFree: No | 1 |
|
$2.6800 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 250VAC/VDC | 0 |
|
$8.1375 / $8.9512 | RFQ |
Part Details for 0NLN020.T
0NLN020.T CAD Models
0NLN020.T Part Data Attributes
|
0NLN020.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0NLN020.T
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 50000A (IR), K5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 20 A | |
Reference Standard | CE, CSA, UL | |
Terminal Shape | END CAP |