-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2219
|
Newark | Fuse, 30A, 250V, One Time, Product Range:Powr-Gard Nln Series, Fuse Current:30A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:250Vdc, Fuse Size Metric:14.3Mm X 50.8Mm, Fuse Size Imperial:9/16" X 2", Blow Characteristic:One Time Rohs Compliant: No |Littelfuse 0NLN030.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $5.0200 | Buy Now |
DISTI #
F5102-ND
|
DigiKey | FUSE CARTRIDGE 30A 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$2.3357 / $4.9300 | Buy Now |
DISTI #
576-0NLN030.T
|
Mouser Electronics | Industrial & Electrical Fuses 30A 250VAC 250VDC Class K5 RoHS: Not Compliant | 97 |
|
$2.3300 / $4.7500 | Buy Now |
DISTI #
70184518
|
RS | Fuse, 30 A, 250 VAC/VDC, One Time, 9/16 in., 2 in. | Littelfuse 0NLN030.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$4.4900 / $4.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Ul Class K5 One-Time Fuse - 30A RoHS: Compliant | 0 |
|
$2.0300 / $3.0900 | Buy Now |
DISTI #
000000000007212541
|
Sager | FUS 250V O/T CLASS K5 30A Min Qty: 1 | 10 |
|
$2.0800 / $2.8700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 250VAC/VDC | 0 |
|
$7.8194 / $8.6013 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy