Part Details for 0NLN080.V by Littelfuse Inc
Overview of 0NLN080.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0NLN080.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9958
|
Newark | Fus 250V O/T Class K5 80A/ Box |Littelfuse 0NLN080.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1600 / $23.3700 | Buy Now |
DISTI #
0NLN080.V-ND
|
DigiKey | FUSE CARTRIDGE 80A 250VAC/VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6200 | Buy Now |
DISTI #
576-0NLN080.V
|
Mouser Electronics | Industrial & Electrical Fuses 80A 250VAC 250VDC Class K5 RoHS: Not Compliant | 0 |
|
$23.6200 / $25.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$16.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9400 / $22.4300 | Buy Now |
DISTI #
000000000007221451
|
Sager | FUS 250V O/T CLASS K5 80A Min Qty: 1 | 0 |
|
$17.3800 / $23.9800 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 80A 250VAC/VDC | 0 |
|
$63.7624 / $68.2258 | RFQ |