Part Details for 0NLS001.T by Littelfuse Inc
Overview of 0NLS001.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0NLS001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9960
|
Newark | Fus 600V O/T Class K5 1A/ Box |Littelfuse 0NLS001.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0800 / $17.0800 | Buy Now |
DISTI #
0NLS001.T-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC/VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0900 | Buy Now |
DISTI #
576-0NLS001.T
|
Mouser Electronics | Industrial & Electrical Fuses 1A 600VAC 600VDC Class K5 RoHS: Not Compliant | 0 |
|
$16.5000 / $20.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6200 / $15.3900 | Buy Now |
DISTI #
000000000007221465
|
Sager | FUS 600V O/T CLASS K5 1A Min Qty: 1 | 0 |
|
$12.8000 / $17.6700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 600VAC/VDC | 0 |
|
$43.7484 / $46.8108 | RFQ |