There are no models available for this part yet.
Overview of 0NLS150.X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0NLS150.X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F5850
|
Newark | Fus 600V O/T Class K5 150A/ Box |Littelfuse 0NLS150.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2600 / $85.8400 | Buy Now | |
DISTI #
0NLS150.X-ND
|
DigiKey | FUSE CARTRIDGE 150A 600VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.6700 | Buy Now | |
DISTI #
576-0NLS150.X
|
Mouser Electronics | Industrial & Electrical Fuses 150A 600VAC 600VDC Class K5 RoHS: Not Compliant | 2 |
|
$75.9200 / $94.4700 | Buy Now | |
Onlinecomponents.com | Ul Class K5 One-Time Fuse - 150A RoHS: Compliant | 0 |
|
$73.3700 / $92.3100 | Buy Now | ||
DISTI #
000000000007221487
|
Sager | FUS 600V O/T CLASS K5 150A Min Qty: 1 | 0 |
|
$76.9600 / $97.5800 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 150A 600VAC/VDC | 0 |
|
$279.2714 / $293.2350 | RFQ |